Sleeve X 100' (30.48m) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXN0.38GN100

DigiKey Part Number
1030-NXN0.38GN100-ND
Manufacturer
Manufacturer Product Number
NXN0.38GN100
Description
EXPAND SLEEVING 3/8" X 100' GRN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Diameter - Inside, Expanded
0.500" (12.70mm)
Diameter - Outside, Non-Expanded
-
Material
Polyaramid Polymetaphenylene Isophthalamide, Halogen Free
Color
Green
Length
100' (30.48m)
Wall Thickness
0.016" (0.40mm)
Operating Temperature
-60°C ~ 220°C
Heat Protection
Flame Resistant, Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
-
Features
Acid Resistant, Clean Cut, Chemical Resistant, Self Extinguishing, Solvent Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1140,66000 €140,66 €
2129,36500 €258,73 €
3123,18333 €369,55 €
5118,30600 €591,53 €
Manufacturers Standard Package
Unit Price without VAT:140,66000 €
Unit Price with VAT:170,19860 €