
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.312" (7.92mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyaramid Polymetaphenylene Isophthalamide, Halogen Free | |
Color | Green | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -60°C ~ 220°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Acid Resistant, Clean Cut, Chemical Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,02000 € | 46,02 € |
| Unit Price without VAT: | 46,02000 € |
|---|---|
| Unit Price with VAT: | 55,68420 € |



