Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDSP10SGLNNTU04 | |
|---|---|
DigiKey Part Number | 1111-EDSP10SGLNNTU04-ND |
Manufacturer | |
Manufacturer Product Number | EDSP10SGLNNTU04 |
Description | E STACK PIANO 10P G LONG TUBE PD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.996" (25.30mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSP10SGLFNTR04 | TE Connectivity | 0 | 1111-EDSP10SGLFNTR04TR-ND | 3,54697 € | Parametric Equivalent |
| EDSP10SGLFNTU04 | TE Connectivity | 0 | 1111-EDSP10SGLFNTU04-ND | 3,41609 € | Parametric Equivalent |
| EDSP10SGLNNTR04 | TE Connectivity | 0 | 1111-EDSP10SGLNNTR04TR-ND | 3,03653 € | Parametric Equivalent |
| EDSP10SGLFNTR04 | TE Connectivity ALCOSWITCH Switches | 0 | 450-2579-1-ND | 2,50084 € | Parametric Equivalent |
| EDSP10SGLFNTU04 | TE Connectivity ALCOSWITCH Switches | 0 | 450-2654-ND | 2,46780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 2,97028 € | 106,93 € |
| Unit Price without VAT: | 2,97028 € |
|---|---|
| Unit Price with VAT: | 3,59404 € |



