
EDSP10SGLNNTR04 | |
|---|---|
DigiKey Part Number | 450-2575-2-ND - Tape & Reel (TR) 450-2575-1-ND - Cut Tape (CT) 450-2575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDSP10SGLNNTR04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.996" (25.30mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,19200 € | 31,92 € |
| 25 | 2,95760 € | 73,94 € |
| 100 | 2,63660 € | 263,66 € |
| 250 | 2,45128 € | 612,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,27051 € | 1.589,36 € |
| 1.400 | 2,16494 € | 3.030,92 € |
| 2.100 | 2,10894 € | 4.428,77 € |
| 3.500 | 2,04417 € | 7.154,59 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,62220 € |

