ER1733RJT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,23438 €
Datasheet
33 Ohms ±5% 14W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1733RJT

DigiKey Part Number
ER1733RJT-ND
Manufacturer
Manufacturer Product Number
ER1733RJT
Description
RES 33 OHM 5% 14W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 14W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ +60ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Box
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.315" Dia x 2.106" L (8.00mm x 53.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ER1733RJLTE Connectivity Passive Product0ER1733RJL-ND1,23438 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4001,34803 €539,21 €
Unit Price without VAT:1,34803 €
Unit Price with VAT:1,63112 €