
ER1733RJL | |
|---|---|
DigiKey Part Number | ER1733RJL-ND |
Manufacturer | |
Manufacturer Product Number | ER1733RJL |
Description | RES 33 OHM 5% 14W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 14W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER1733RJL Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ +60ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Dia x 2.106" L (8.00mm x 53.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER1733RJT | TE Connectivity Passive Product | 0 | ER1733RJT-ND | 1,34803 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,23438 € | 493,75 € |
| Unit Price without VAT: | 1,23438 € |
|---|---|
| Unit Price with VAT: | 1,49360 € |


