Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

3520160RJT | |
|---|---|
DigiKey Part Number | 3520160RJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3520160RJT |
Description | RES SMD 160 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520160RJT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ161U | Panasonic Industry | 8.272 | PT160XCT-ND | 0,47000 € | Direct |
| RMCF2512JT160R | Stackpole Electronics Inc | 6.948 | RMCF2512JT160RCT-ND | 0,19000 € | Direct |
| ERJ-1TNF1600U | Panasonic Industry | 0 | ERJ-1TNF1600U-ND | 0,20759 € | Upgrade |
| RHC2512FT160R | Stackpole Electronics Inc | 0 | RHC2512FT160R-ND | 0,25146 € | Upgrade |
| CRCW2512160RJNEG | Vishay Dale | 1.941 | 541-160XCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,04980 € | 1.195,20 € |
| Unit Price without VAT: | 0,04980 € |
|---|---|
| Unit Price with VAT: | 0,06026 € |







