SR2512JK-07160RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,05020 €
Datasheet

Upgrade


Vishay Dale
In Stock: 1.941
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,19996 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,11352 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.272
Unit Price: 0,47000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 6.948
Unit Price: 0,19000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,14375 €
Datasheet
160 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2512JK-07160RL

DigiKey Part Number
SR2512JK-07160RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR2512JK-07160RL
Description
RES 160 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2512JK-07160RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3520160RJTTE Connectivity Passive Product03520160RJT-ND0,05020 €Direct
CRCW2512160RJNEGVishay Dale1.941541-160XCT-ND0,23000 €Upgrade
CRCW2512160RJNEGHPVishay Dale0CRCW2512160RJNEGHP-ND0,19996 €Upgrade
CRCW2512160RJNTGVishay Dale0CRCW2512160RJNTG-ND0,11352 €Upgrade
ERJ-1TYJ161UPanasonic Industry8.272PT160XCT-ND0,47000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07253 €290,12 €
Manufacturers Standard Package
Unit Price without VAT:0,07253 €
Unit Price with VAT:0,08776 €