Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7-1123722-9 | |
|---|---|
DigiKey Part Number | 17-7-1123722-9-ND |
Manufacturer | |
Manufacturer Product Number | 7-1123722-9 |
Description | 3.96 EP PLUG HSG 9P(GWT750) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-1123722-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1123722-9 | TE Connectivity AMP Connectors | 70.542 | A30508-ND | 0,23000 € | Parametric Equivalent |
| 2-1123722-9 | TE Connectivity AMP Connectors | 0 | A117409-ND | 0,10552 € | Parametric Equivalent |
| 3-1123722-9 | TE Connectivity AMP Connectors | 0 | 3-1123722-9-ND | 0,09745 € | Parametric Equivalent |
| 4-1123722-9 | TE Connectivity AMP Connectors | 0 | A117600-ND | 0,14663 € | Parametric Equivalent |
| 5-1123722-9 | TE Connectivity AMP Connectors | 0 | A116681-ND | 0,09883 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,08536 € | 307,30 € |
| Unit Price without VAT: | 0,08536 € |
|---|---|
| Unit Price with VAT: | 0,10329 € |








