Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-1123722-9 | |
|---|---|
DigiKey Part Number | 3-1123722-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-1123722-9 |
Description | CONN PLUG HSG 9POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Blue 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1123722-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1123722-9 | TE Connectivity AMP Connectors | 70.542 | A30508-ND | 0,23000 € | Parametric Equivalent |
| 2-1123722-9 | TE Connectivity AMP Connectors | 0 | A117409-ND | 0,10468 € | Parametric Equivalent |
| 4-1123722-9 | TE Connectivity AMP Connectors | 0 | A117600-ND | 0,14548 € | Parametric Equivalent |
| 5-1123722-9 | TE Connectivity AMP Connectors | 0 | A116681-ND | 0,09804 € | Parametric Equivalent |
| 7-1123722-9 | TE Connectivity AMP Connectors | 0 | 17-7-1123722-9-ND | 0,08468 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.800 | 0,09668 € | 1.044,14 € |
| Unit Price without VAT: | 0,09668 € |
|---|---|
| Unit Price with VAT: | 0,11698 € |







