
646956-3 | |
|---|---|
DigiKey Part Number | 646956-3-ND |
Manufacturer | |
Manufacturer Product Number | 646956-3 |
Description | CONN HEADER BLADE PWR 6P EDGE MT |
Customer Reference | |
Detailed Description | 6 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 646956-3 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 6 Power |
Part Status Obsolete | Features Board Guide |
Connector Type Header, Male Blades | Contact Finish Gold or Gold-Palladium |
Connector Style Blade Power | Color Gray |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5646956-3 | TE Connectivity AMP Connectors | 926 | A115471-ND | 14,94000 € | Direct |


