
5646956-3 | |
|---|---|
DigiKey Part Number | A115471-ND |
Manufacturer | |
Manufacturer Product Number | 5646956-3 |
Description | CONN HEADER BLADE PWR 6P EDGE MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 5646956-3 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 6 Power |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Usage Backplane | Color Gray |
Connector Type Header, Male Blades | Material Flammability Rating UL94 V-0 |
Connector Style Blade Power | Operating Temperature -55°C ~ 125°C |
Number of Positions 6 | Voltage Rating 250V |
Number of Positions Loaded All | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,06000 € | 15,06 € |
| 10 | 12,79900 € | 127,99 € |
| 27 | 11,93222 € | 322,17 € |
| 54 | 11,36278 € | 613,59 € |
| 108 | 10,82056 € | 1.168,62 € |
| 270 | 10,14370 € | 2.738,80 € |
| 513 | 9,69511 € | 4.973,59 € |
| Unit Price without VAT: | 15,06000 € |
|---|---|
| Unit Price with VAT: | 18,22260 € |

