Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

474276-E | |
|---|---|
DigiKey Part Number | 17-474276-E-ND |
Manufacturer | |
Manufacturer Product Number | 474276-E |
Description | SRCBUG A 2,54 2-WH 8 CSI 164 E1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm) |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104257-7 | TE Connectivity AMP Connectors | 4.066 | A28417-ND | 0,86000 € | Parametric Equivalent |
| 364256-E | TE Connectivity AMP Connectors | 0 | 17-364256-E-ND | 1,97461 € | Parametric Equivalent |
| 364257-E | TE Connectivity AMP Connectors | 0 | 17-364257-E-ND | 2,07094 € | Parametric Equivalent |
| 464743-E | TE Connectivity AMP Connectors | 0 | 17-464743-E-ND | 1,74565 € | Parametric Equivalent |
| 474277-E | TE Connectivity AMP Connectors | 0 | 17-474277-E-ND | 2,22356 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.310 | 2,47743 € | 5.722,86 € |
| Unit Price without VAT: | 2,47743 € |
|---|---|
| Unit Price with VAT: | 2,99769 € |










