Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

464743-E | |
|---|---|
DigiKey Part Number | 17-464743-E-ND |
Manufacturer | |
Manufacturer Product Number | 464743-E |
Description | SRCBUG A 2,54 2-KS 8 CSI 163 E1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Blue 0.100" (2.54mm) |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104257-7 | TE Connectivity AMP Connectors | 4.145 | A28417-ND | 0,85000 € | Parametric Equivalent |
| 364256-E | TE Connectivity AMP Connectors | 0 | 17-364256-E-ND | 1,95895 € | Parametric Equivalent |
| 364257-E | TE Connectivity AMP Connectors | 0 | 17-364257-E-ND | 2,05449 € | Parametric Equivalent |
| 474276-E | TE Connectivity AMP Connectors | 0 | 17-474276-E-ND | 2,45776 € | Parametric Equivalent |
| 474277-E | TE Connectivity AMP Connectors | 0 | 17-474277-E-ND | 2,20591 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.310 | 1,73179 € | 4.000,43 € |
| Unit Price without VAT: | 1,73179 € |
|---|---|
| Unit Price with VAT: | 2,09547 € |










