Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

41356 | |
|---|---|
DigiKey Part Number | 41356-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 41356 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41356 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Brass |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.500" (12.70mm) | Base Product Number |
Length - Overall 0.820" (20.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-35772-1 | TE Connectivity AMP Connectors | 25.468 | A27046CT-ND | 1,18000 € | Parametric Equivalent |
| 34965 | TE Connectivity AMP Connectors | 0 | A28307-ND | 0,19722 € | Parametric Equivalent |
| 35772 | TE Connectivity AMP Connectors | 9.968 | A27045-ND | 0,31000 € | Parametric Equivalent |
| 0192030095 | Molex | 7.381 | WM22995CT-ND | 0,27000 € | Parametric Equivalent |
| 0192030495 | Molex | 5.761 | WM13859-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,16844 € | 5.053,20 € |
| Unit Price without VAT: | 0,16844 € |
|---|---|
| Unit Price with VAT: | 0,20381 € |







