Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

34965 | |
|---|---|
DigiKey Part Number | A28307-ND |
Manufacturer | |
Manufacturer Product Number | 34965 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.500" (12.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-35772-1 | TE Connectivity AMP Connectors | 25.468 | A27046CT-ND | 1,18000 € | Parametric Equivalent |
| 35772 | TE Connectivity AMP Connectors | 9.968 | A27045-ND | 0,31000 € | Parametric Equivalent |
| 41356 | TE Connectivity AMP Connectors | 0 | 41356-ND | 0,16844 € | Parametric Equivalent |
| 0190690219 | Molex | 248 | WM13692-ND | 0,36000 € | Parametric Equivalent |
| 0190690221 | Molex | 2.442 | WM6953CT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19722 € | 1.972,20 € |
| Unit Price without VAT: | 0,19722 € |
|---|---|
| Unit Price with VAT: | 0,23864 € |
















