Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm)
Taking Commercial Drone Reliability to New Heights

1-2842250-4

DigiKey Part Number
17-1-2842250-4-ND
Manufacturer
Manufacturer Product Number
1-2842250-4
Description
14P, AMPMODU 2MM, DOUBLE ROW SHR
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2842250-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.141" (3.60mm)
Mfr
Contact Length - Post
0.098" (2.50mm)
Series
Insulation Height
0.248" (6.30mm)
Packaging
Tube
Contact Shape
Square
Part Status
Not For New Designs
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Operating Temperature
-40°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
125VAC/DC
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Applications
General Purpose, Industrial
Fastening Type
Detent Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2MM-HSD-D07-HT-01-H-TBTE Connectivity AMP Connectors017-2MM-HSD-D07-HT-01-H-TB-ND2,51395 €MFR Recommended
In-Stock: 1.902
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,92000 €2,92 €
342,27471 €77,34 €
1022,10480 €214,69 €
5101,87888 €958,23 €
1.0201,78924 €1.825,02 €
5.0321,59887 €8.045,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,53320 €