
2MM-HSD-D07-HT-01-H-TB | |
|---|---|
DigiKey Part Number | 17-2MM-HSD-D07-HT-01-H-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-HSD-D07-HT-01-H-TB |
Description | 14P,2MM,SHRD HDR,DRRT,2.2,0.76AU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.087" (2.20mm) |
Series | Insulation Height 0.244" (6.20mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Applications General Purpose |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.632 | 2,51395 € | 4.102,77 € |
| Unit Price without VAT: | 2,51395 € |
|---|---|
| Unit Price with VAT: | 3,04188 € |

