2238026-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 17.741
Unit Price: 0,16000 €
Datasheet
0.250" (6.35mm) Quick Connect Female 12-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238026-2

DigiKey Part Number
A124968TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2238026-2
Description
CONN QC RCPT 12-22AWG .250 CRIMP
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.305" (7.75mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
12-22 AWG
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Obsolete
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.094" ~ 0.157" (2.39mm ~ 3.99mm), 0.197" (5.00mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-170031-2TE Connectivity AMP Connectors17.741A136129CT-ND0,16000 €Similar
Obsolete
Marketplace Stock: 225.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

225.000In Stock
Ships from WEC