0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-170031-2

DigiKey Part Number
A136129TR-ND - Tape & Reel (TR)
A136129CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4-170031-2
Description
CONN QC RCPT 14-20AWG 0.250
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
4-170031-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.756" (19.20mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.087" ~ 0.134" (2.21mm ~ 3.40mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.307" (7.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.741
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13600 €1,36 €
250,12760 €3,19 €
500,12140 €6,07 €
1000,11560 €11,56 €
2500,10832 €27,08 €
5000,10312 €51,56 €
1.0000,09819 €98,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09170 €366,80 €
8.0000,08732 €698,56 €
12.0000,08486 €1.018,32 €
20.0000,08186 €1.637,20 €
28.0000,07994 €2.238,32 €
40.0000,07795 €3.118,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €