Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2-2371404-4 | |
|---|---|
DigiKey Part Number | 17-2-2371404-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2371404-4 |
Description | SGI 1.25 PLUG HSG, 4P, KEY B, BL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2371404-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2371404-4 | TE Connectivity AMP Connectors | 21.846 | 17-2371404-4-ND | 0,09000 € | Parametric Equivalent |
| A-WBH-D005EG-04CB01 | Assmann WSW Components | 0 | 123-A-WBH-D005EG-04CB01-ND | 0,03837 € | Parametric Equivalent |
| A-WBH-D006EG-04CB01 | Assmann WSW Components | 0 | 123-A-WBH-D006EG-04CB01-ND | 0,08992 € | Parametric Equivalent |
| A-WBH-D007EG-04CB02 | Assmann WSW Components | 0 | 123-A-WBH-D007EG-04CB02-ND | 0,06413 € | Parametric Equivalent |
| A-WBH-D008EG-04CB02 | Assmann WSW Components | 0 | 123-A-WBH-D008EG-04CB02-ND | 0,03293 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.000 | 0,07373 € | 1.622,06 € |
| Unit Price without VAT: | 0,07373 € |
|---|---|
| Unit Price with VAT: | 0,08921 € |





