Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-WBH-D005EG-04CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-D005EG-04CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-D005EG-04CB01 |
Description | WIRE-TO-BOARD, HOUSING, 1.25MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.049" (1.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-D006EG-04CB01 | Assmann WSW Components | 0 | 123-A-WBH-D006EG-04CB01-ND | 0,09064 € | Parametric Equivalent |
| A-WBH-D007EG-04CB02 | Assmann WSW Components | 0 | 123-A-WBH-D007EG-04CB02-ND | 0,06465 € | Parametric Equivalent |
| A-WBH-D008EG-04CB02 | Assmann WSW Components | 0 | 123-A-WBH-D008EG-04CB02-ND | 0,03320 € | Parametric Equivalent |
| 2-2371404-4 | TE Connectivity AMP Connectors | 0 | 17-2-2371404-4-ND | 0,07432 € | Parametric Equivalent |
| 2371404-4 | TE Connectivity AMP Connectors | 21.846 | 17-2371404-4-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03867 € | 386,70 € |
| Unit Price without VAT: | 0,03867 € |
|---|---|
| Unit Price with VAT: | 0,04679 € |





