Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

133795-1 | |
|---|---|
DigiKey Part Number | 133795-1-ND |
Manufacturer | |
Manufacturer Product Number | 133795-1 |
Description | CONN N PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 11 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Finish Silver |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Operating Temperature -65°C ~ 165°C |
Shield Termination Solder | Voltage Rating 1000 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13_N-50-0-1/133_NE | Huber+Suhner, Inc. | 16 | 3628-13_N-50-0-1/133_NE-ND | 24,99000 € | Parametric Equivalent |
| 13_N-50-0-30/133_NE | Huber+Suhner, Inc. | 0 | 3628-13_N-50-0-30/133_NE-ND | 68,83000 € | Parametric Equivalent |
| 13_N-50-0-33/133_NE | Huber+Suhner, Inc. | 0 | 3628-13_N-50-0-33/133_NE-ND | 27,73600 € | Parametric Equivalent |
| SC9217 | Fairview Microwave | 0 | 5328-SC9217-ND | 41,22000 € | Parametric Equivalent |
| SC9218 | Fairview Microwave | 0 | 5328-SC9218-ND | 26,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 107,18530 € | 10.718,53 € |
| Unit Price without VAT: | 107,18530 € |
|---|---|
| Unit Price with VAT: | 129,69421 € |






