SC9217 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 26,04000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 16
Unit Price: 24,99000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 68,83000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 27,73600 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 107,18530 €
Datasheet
N Type Connector Plug, Male Pin 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC9217

DigiKey Part Number
5328-SC9217-ND
Manufacturer
Manufacturer Product Number
SC9217
Description
CONN PLUG SOLDER TYPE N
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
11 GHz
Packaging
Bag
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 120°C
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC9218Fairview Microwave05328-SC9218-ND26,04000 €Parametric Equivalent
13_N-50-0-1/133_NEHuber+Suhner, Inc.163628-13_N-50-0-1/133_NE-ND24,99000 €Parametric Equivalent
13_N-50-0-30/133_NEHuber+Suhner, Inc.03628-13_N-50-0-30/133_NE-ND68,83000 €Parametric Equivalent
13_N-50-0-33/133_NEHuber+Suhner, Inc.03628-13_N-50-0-33/133_NE-ND27,73600 €Parametric Equivalent
133795-1TE Connectivity AMP Connectors0133795-1-ND107,18530 €Parametric Equivalent
Available To Order
Factory Stock: 727
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
141,22000 €41,22 €
Manufacturers Standard Package
Unit Price without VAT:41,22000 €
Unit Price with VAT:49,87620 €