Similar

1-1337475-0 | |
|---|---|
DigiKey Part Number | 1-1337475-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337475-0 |
Description | CONN SMB PLUG STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Brass |
Packaging Bulk | Includes 6 pcs - 1 Connector, 1 Clamp, 1 Contact, 1 Ferrule, 1 Insulator, 1 Washer |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 188A, 316 | Insertion Loss 0.3dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731000248 | Molex | 3.080 | WM5529-ND | 5,68000 € | Similar |









