
1-1478008-0 | |
|---|---|
DigiKey Part Number | 1-1478008-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478008-0 |
Description | CONN SMB PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Beryllium Copper |
Packaging Bulk | Includes 5 pcs - 1 Connector, 1 Clamp, 1 End Cap, 1 Sleeve, 1 Washer |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-174A, 188A, 316 | Insertion Loss 0.6dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 10 | 10,55700 € | 105,57 € |
| 25 | 9,89520 € | 247,38 € |
| 50 | 9,42260 € | 471,13 € |
| 100 | 8,97320 € | 897,32 € |
| 250 | 8,41172 € | 2.102,93 € |
| 500 | 8,01062 € | 4.005,31 € |
| 1.000 | 7,62878 € | 7.628,78 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 15,04030 € |

