Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG26X7R1H474KNT00 | |
|---|---|
DigiKey Part Number | FG26X7R1H474KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26X7R1H474KNT00 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R1H474KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R2A474KNT00 | TDK | 470 | FG26X7R2A474KNT00-ND | 0,52000 € | Upgrade |
| FK26X7R2A474KN000 | TDK | 727 | 445-FK26X7R2A474KN000-ND | 0,47000 € | Upgrade |
| FG28X7R1H474KRT00 | TDK | 0 | 445-181293-ND | 0,28000 € | Similar |
| FK20X7R2A474KN000 | TDK | 770 | 445-FK20X7R2A474KN000-ND | 0,54000 € | Similar |
| FK24X7R1H474KR000 | TDK | 785 | 445-FK24X7R1H474K-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08358 € | 41,79 € |
| Unit Price without VAT: | 0,08358 € |
|---|---|
| Unit Price with VAT: | 0,10113 € |









