
FA26X7R1H474KNU06 | |
|---|---|
DigiKey Part Number | 445-174261-1-ND - Cut Tape (CT) 445-174261-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R1H474KNU06 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R1H474KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15420 € | 7,71 € |
| 100 | 0,13750 € | 13,75 € |
| 500 | 0,10934 € | 54,67 € |
| 1.000 | 0,10062 € | 100,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09079 € | 181,58 € |
| 4.000 | 0,08507 € | 340,28 € |
| 6.000 | 0,08221 € | 493,26 € |
| 10.000 | 0,07904 € | 790,40 € |
| 14.000 | 0,07718 € | 1.080,52 € |
| 20.000 | 0,07540 € | 1.508,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

