
FA18X7R1H104KNU00 | |
|---|---|
DigiKey Part Number | 445-181112-ND |
Manufacturer | |
Manufacturer Product Number | FA18X7R1H104KNU00 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R1H104KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14X7R2A104KNU00 | TDK | 481 | 445-181710-ND | 0,38000 € | Similar |
| FA16C0G1H104JNU00 | TDK | 280 | 445-181090-ND | 0,84000 € | Similar |
| FA16X8R2A104KNU00 | TDK | 500 | FA16X8R2A104KNU00-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10100 € | 5,05 € |
| 100 | 0,08920 € | 8,92 € |
| 500 | 0,06950 € | 34,75 € |
| 1.000 | 0,06340 € | 63,40 € |
| 2.500 | 0,05698 € | 142,45 € |
| 5.000 | 0,05311 € | 265,55 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

