
FA16X8R2A104KNU00 | |
|---|---|
DigiKey Part Number | FA16X8R2A104KNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA16X8R2A104KNU00 |
Description | CAP CER 0.1UF 100V X8RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X8R2A104KNU00 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,20020 € | 10,01 € |
| 100 | 0,17970 € | 17,97 € |
| 500 | 0,14500 € | 72,50 € |
| 1.000 | 0,13430 € | 134,30 € |
| 2.500 | 0,12300 € | 307,50 € |
| 5.000 | 0,11618 € | 580,90 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

