CK45-E3DD472ZYNNA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 15.560
Unit Price: 0,34000 €
Datasheet

Direct


TDK
In Stock: 13.833
Unit Price: 0,35000 €
Datasheet
4700 pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-E3DD472ZYNNA

DigiKey Part Number
445-CK45-E3DD472ZYNNA-ND
Manufacturer
Manufacturer Product Number
CK45-E3DD472ZYNNA
Description
CAP CER 4700PF 2KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-E3DD472ZYNNA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.413" Dia (10.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.197" (5.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CK45-E3DD472ZYGNATDK15.560445-181050-ND0,34000 €Direct
CK45-E3DD472ZYVNATDK13.833445-CK45-E3DD472ZYVNACT-ND0,35000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20500 €2,05 €
500,15140 €7,57 €
1000,13510 €13,51 €
5000,10746 €53,73 €
1.0000,09893 €98,93 €
3.0000,08840 €265,20 €
5.0000,08451 €422,55 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €