
CK45-E3DD472ZYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-E3DD472ZYVNACT-ND - Cut Tape (CT) 445-CK45-E3DD472ZYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-E3DD472ZYVNA |
Description | CAP CER 4700PF 2KV RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3DD472ZYVNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15580 € | 7,79 € |
| 100 | 0,13900 € | 13,90 € |
| 500 | 0,11062 € | 55,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09893 € | 98,93 € |
| 2.000 | 0,09191 € | 183,82 € |
| 3.000 | 0,08840 € | 265,20 € |
| 5.000 | 0,08451 € | 422,55 € |
| 7.000 | 0,08224 € | 575,68 € |
| 10.000 | 0,08005 € | 800,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

