

CGJ2B2C0G1H680J050BA | |
|---|---|
DigiKey Part Number | 445-13299-2-ND - Tape & Reel (TR) 445-13299-1-ND - Cut Tape (CT) 445-13299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H680J050BA |
Description | CAP CER 68PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H680J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H680J050BA | TDK | 224.570 | 445-5594-1-ND | 0,09000 € | Direct |
| AC0402JRNPO9BN680 | YAGEO | 11.761 | 311-3265-1-ND | 0,09000 € | Direct |
| AQ0402JRNPO9BN680 | YAGEO | 9.966 | 13-AQ0402JRNPO9BN680CT-ND | 0,15000 € | Direct |
| C0402T680F5GCLTU | KEMET | 0 | 399-C0402T680F5GCLTUTR-ND | 1,36537 € | Direct |
| GRT1555C1H680JA02J | Murata Electronics | 32.561 | 490-GRT1555C1H680JA02JCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04170 € | 4,17 € |
| 500 | 0,03122 € | 15,61 € |
| 1.000 | 0,02799 € | 27,99 € |
| 2.500 | 0,02458 € | 61,45 € |
| 5.000 | 0,02253 € | 112,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04840 € | 2,42 € |
| 100 | 0,04180 € | 4,18 € |
| 500 | 0,03080 € | 15,40 € |
| 1.000 | 0,02738 € | 27,38 € |
| 2.500 | 0,02374 € | 59,35 € |
| 5.000 | 0,02154 € | 107,70 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

