

CGA2B2C0G1H680J050BA | |
|---|---|
DigiKey Part Number | 445-5594-2-ND - Tape & Reel (TR) 445-5594-1-ND - Cut Tape (CT) 445-5594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H680J050BA |
Description | CAP CER 68PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H680J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,02020 € | 2,02 € |
| 500 | 0,01454 € | 7,27 € |
| 1.000 | 0,01282 € | 12,82 € |
| 2.500 | 0,01099 € | 27,47 € |
| 5.000 | 0,00990 € | 49,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00874 € | 87,40 € |
| 20.000 | 0,00802 € | 160,40 € |
| 30.000 | 0,00766 € | 229,80 € |
| 50.000 | 0,00726 € | 363,00 € |
| 70.000 | 0,00703 € | 492,10 € |
| 100.000 | 0,00681 € | 681,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

