
CGA8M4C0G2J333J200KA | |
|---|---|
DigiKey Part Number | 445-CGA8M4C0G2J333J200KATR-ND - Tape & Reel (TR) 445-CGA8M4C0G2J333J200KACT-ND - Cut Tape (CT) 445-CGA8M4C0G2J333J200KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8M4C0G2J333J200KA |
Description | CAP CER 0.033UF 630V NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8M4C0G2J333J200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8M4NP02J333J200KA | TDK | 6.426 | 445-172626-1-ND | 2,07000 € | Direct |
| CGA8M4C0G2J333J200KE | TDK | 4.612 | 445-175718-1-ND | 2,86000 € | Parametric Equivalent |
| C1812C333JBGACAUTO | KEMET | 14.589 | 399-14853-1-ND | 2,52000 € | Parametric Equivalent |
| C1812X333JBGACAUTO | KEMET | 250 | 399-C1812X333JBGACAUTOCT-ND | 3,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,43200 € | 14,32 € |
| 50 | 1,16800 € | 58,40 € |
| 100 | 1,08660 € | 108,66 € |
| 500 | 0,94868 € | 474,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88011 € | 880,11 € |
| 2.000 | 0,84596 € | 1.691,92 € |
| 3.000 | 0,82886 € | 2.486,58 € |
| 5.000 | 0,80989 € | 4.049,45 € |
| 7.000 | 0,79881 € | 5.591,67 € |
| 10.000 | 0,78814 € | 7.881,40 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,54100 € |

