
CGA8M4C0G2J333J200KE | |
|---|---|
DigiKey Part Number | 445-175718-2-ND - Tape & Reel (TR) 445-175718-1-ND - Cut Tape (CT) 445-175718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8M4C0G2J333J200KE |
Description | CAP CER .033UF 630V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8M4C0G2J333J200KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,00200 € | 20,02 € |
| 50 | 1,65940 € | 82,97 € |
| 100 | 1,55350 € | 155,35 € |
| 500 | 1,37448 € | 687,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28132 € | 1.281,32 € |
| 2.000 | 1,23696 € | 2.473,92 € |
| 3.000 | 1,21474 € | 3.644,22 € |
| 5.000 | 1,19009 € | 5.950,45 € |
| 7.000 | 1,17568 € | 8.229,76 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,46060 € |

