

CGA5L1X7R1E335K160AC | |
|---|---|
DigiKey Part Number | 445-5705-2-ND - Tape & Reel (TR) 445-5705-1-ND - Cut Tape (CT) 445-5705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E335K160AC |
Description | CAP CER 3.3UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1E335K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ5L3X7R1E335K160AB | TDK | 961 | 445-13377-1-ND | 1,12000 € | Direct |
| CGA5L1X7R1V335K160AC | TDK | 6.336 | 445-6987-1-ND | 0,79000 € | Upgrade |
| CGA5L1X8R1E335K160AC | TDK | 3.944 | 445-174827-1-ND | 0,58000 € | Upgrade |
| CGA5L1X8R1E335K160AE | TDK | 4.560 | 445-174809-1-ND | 0,66000 € | Upgrade |
| CGA5L3X7R1H335K160AB | TDK | 38.552 | 445-174429-1-ND | 0,81000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,14000 € | 7,00 € |
| 100 | 0,12460 € | 12,46 € |
| 500 | 0,09854 € | 49,27 € |
| 1.000 | 0,09050 € | 90,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08150 € | 163,00 € |
| 4.000 | 0,07621 € | 304,84 € |
| 6.000 | 0,07357 € | 441,42 € |
| 10.000 | 0,07064 € | 706,40 € |
| 14.000 | 0,06893 € | 965,02 € |
| 20.000 | 0,06728 € | 1.345,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

