

CGA5L1X8R1E335K160AE | |
|---|---|
DigiKey Part Number | 445-174809-2-ND - Tape & Reel (TR) 445-174809-1-ND - Cut Tape (CT) 445-174809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X8R1E335K160AE |
Description | CAP CER 3.3UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X8R1E335K160AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31720 € | 15,86 € |
| 100 | 0,28740 € | 28,74 € |
| 500 | 0,23696 € | 118,48 € |
| 1.000 | 0,22136 € | 221,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20258 € | 405,16 € |
| 4.000 | 0,19233 € | 769,32 € |
| 6.000 | 0,18719 € | 1.123,14 € |
| 10.000 | 0,18150 € | 1.815,00 € |
| 14.000 | 0,17817 € | 2.494,38 € |
| 20.000 | 0,17497 € | 3.499,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

