3.3 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S1A335M080AC

DigiKey Part Number
445-14208-2-ND - Tape & Reel (TR)
445-14208-1-ND - Cut Tape (CT)
445-14208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1A335M080AC
Description
CAP CER 3.3UF 10V X6S 0603
Customer Reference
Detailed Description
3.3 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1A335M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X6S1A335K080ACTDK394445-14207-1-ND0,22000 €Upgrade
C1608X6S1C335K080ACTDK3.770445-9096-1-ND0,26000 €Upgrade
C1608X6S1C335M080ACTDK7.755445-9115-1-ND0,26000 €Upgrade
C1608X7S1A335K080ACTDK52.753445-14256-1-ND0,22000 €Upgrade
C1608X7S1A335M080ACTDK7.974445-14257-1-ND0,22000 €Upgrade
In-Stock: 3.810
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12700 €1,27 €
500,09180 €4,59 €
1000,08090 €8,09 €
5000,06270 €31,35 €
1.0000,05708 €57,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04682 €187,28 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €