Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C0603X7R1A472M030BA | |
|---|---|
DigiKey Part Number | 445-13731-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X7R1A472M030BA |
Description | CAP CER 4700PF 10V X7R 0201 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1A472M030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X7R1C472K030BA | TDK | 17.308 | 445-7302-1-ND | 0,08000 € | Upgrade |
| GRM033R71A472MA01D | Murata Electronics | 0 | GRM033R71A472MA01D-ND | 0,00239 € | Direct |
| CC0201KRX7R6BB472 | YAGEO | 354.977 | 311-1405-1-ND | 0,08000 € | Upgrade |
| EMK063B7472KP-F | Taiyo Yuden | 145.702 | 587-2478-1-ND | 0,08000 € | Upgrade |
| GRM033R71A472KA01D | Murata Electronics | 358.242 | 490-3192-1-ND | 0,08000 € | Upgrade |






