4700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)

C0603X7R1C472K030BA

DigiKey Part Number
445-7302-2-ND - Tape & Reel (TR)
445-7302-1-ND - Cut Tape (CT)
445-7302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X7R1C472K030BA
Description
CAP CER 4700PF 16V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X7R1C472K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.308
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03300 €0,33 €
500,02220 €1,11 €
1000,01910 €1,91 €
5000,01370 €6,85 €
1.0000,01205 €12,05 €
2.5000,01032 €25,80 €
5.0000,00928 €46,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00777 €116,55 €
30.0000,00716 €214,80 €
45.0000,00686 €308,70 €
75.0000,00652 €489,00 €
105.0000,00633 €664,65 €
150.0000,00614 €921,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €