

C0603JB1C472M030BA | |
|---|---|
DigiKey Part Number | 445-10774-2-ND - Tape & Reel (TR) 445-10774-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603JB1C472M030BA |
Description | CAP CER 4700PF 16V JB 0201 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 16V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1C472M030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X5R1C472K030BA | TDK | 38.020 | 445-1792-1-ND | 0,08000 € | Similar |
| C0603X7R1C472K030BA | TDK | 17.308 | 445-7302-1-ND | 0,08000 € | Similar |
| GRM033R61E472MA12D | Murata Electronics | 111.610 | 490-9994-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03260 € | 3,26 € |
| 500 | 0,02170 € | 10,85 € |
| 1.000 | 0,01825 € | 18,25 € |
| 2.500 | 0,01456 € | 36,40 € |
| 5.000 | 0,01233 € | 61,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00668 € | 100,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

