51 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

C0402C0G1C510J

DigiKey Part Number
445-7187-2-ND - Tape & Reel (TR)
445-7187-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402C0G1C510J
Description
CAP CER 51PF 16V C0G 01005
Customer Reference
Detailed Description
51 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C0G1C510J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK042CG510JC-WTaiyo Yuden0587-5772-1-ND0,00466 €Upgrade
EMK042CG510JC-WTaiyo Yuden0EMK042CG510JC-W-ND0,00737 €Parametric Equivalent
MLASE042SCG510JWNA01Taiyo Yuden0587-MLASE042SCG510JWNA01TR-ND0,00737 €Parametric Equivalent
MSASE042SCG510JWNA01Taiyo Yuden0587-MSASE042SCG510JWNA01TR-ND0,00737 €Parametric Equivalent
In-Stock: 13.754
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,13700 €1,37 €
1000,07790 €7,79 €
1.0000,04756 €47,56 €
2.5000,04023 €100,58 €
5.0000,03590 €179,50 €
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €