Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



EMK042CG510JC-W | |
|---|---|
DigiKey Part Number | EMK042CG510JC-W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK042CG510JC-W |
Description | CAP CER 51PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK042CG510JC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASE042SCG510JWNA01 | Taiyo Yuden | 0 | 587-MLASE042SCG510JWNA01TR-ND | 0,00737 € | Parametric Equivalent |
| MSASE042SCG510JWNA01 | Taiyo Yuden | 0 | 587-MSASE042SCG510JWNA01TR-ND | 0,00737 € | Parametric Equivalent |
| C0402C0G1C510J | TDK | 13.754 | 445-7187-1-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00737 € | 294,80 € |
| Unit Price without VAT: | 0,00737 € |
|---|---|
| Unit Price with VAT: | 0,00892 € |




