Parametric Equivalent

B88069X7910C203 | |
|---|---|
DigiKey Part Number | 495-B88069X7910C203-ND |
Manufacturer | |
Manufacturer Product Number | B88069X7910C203 |
Description | 3 ELECT / 420V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | B88069X7910C203 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 420 V | Package / Case Cylinder No Lead, 3 Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2046-42-ALF | Bourns Inc. | 0 | 2046-42-ALF-ND | 0,62213 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,07146 € | 2.142,92 € |
| Unit Price without VAT: | 1,07146 € |
|---|---|
| Unit Price with VAT: | 1,29647 € |


