Parametric Equivalent

2046-42-ALF | |
|---|---|
DigiKey Part Number | 2046-42-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2046-42-ALF |
Description | GDT 420V 10KA 3 POLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2046-42-ALF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead, 3 Terminal |
Voltage - DC Spark Over (Nom) 420 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X7910C203 | TDK | 0 | 495-B88069X7910C203-ND | 1,07146 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62213 € | 622,13 € |
| Unit Price without VAT: | 0,62213 € |
|---|---|
| Unit Price with VAT: | 0,75278 € |


