B32912A3223M289 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 0,32279 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 313
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,30809 €
Datasheet
0.022 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912A3223M289

DigiKey Part Number
B32912A3223M289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32912A3223M289
Description
CAP FILM 0.022UF 20% 760VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912A3223M289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
760V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32912A3223K289TDK0B32912A3223K289-ND0,32279 €Upgrade
B32911B3223M289TDK0B32911B3223M289-ND0,00000 €Similar
B32912A3223M000TDK313495-3239-ND0,87000 €Parametric Equivalent
B32912A3223M189TDK0B32912A3223M189-ND0,30809 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.6800,30992 €1.450,43 €
Manufacturers Standard Package
Unit Price without VAT:0,30992 €
Unit Price with VAT:0,37500 €