Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32911B3223M289 | |
|---|---|
DigiKey Part Number | B32911B3223M289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32911B3223M289 |
Description | CAP FILM 0.022UF 20% 760VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32911B3223M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32912A3223M289 | TDK | 0 | B32912A3223M289-ND | 0,30992 € | Similar |
| F339X132233MD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X132233MD02W0-ND | 0,29678 € | Parametric Equivalent |
| F339X132233MDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | BC3054-ND | 0,26711 € | Parametric Equivalent |
| F339X132233MDI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X132233MDI2B0-ND | 0,26711 € | Parametric Equivalent |
| F339X132233MDM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X132233MDM2B0-ND | 0,26711 € | Parametric Equivalent |





