B32794D3505K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 2,04589 €
Datasheet
5 µF Film Capacitor 300V 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32794D3505K

DigiKey Part Number
495-4139-ND
Manufacturer
Manufacturer Product Number
B32794D3505K
Description
CAP FILM 5UF 10% 700VDC RADIAL
Customer Reference
Detailed Description
5 µF Film Capacitor 300V 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6.7 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
1.240" L x 0.551" W (31.50mm x 14.00mm)
Capacitance
Height - Seated (Max)
0.965" (24.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
700V
Applications
DC Link, DC Filtering; EMI, RFI Suppression
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32754C3505K000TDK0B32754C3505K000-ND2,04589 €Similar
Obsolete
This product is no longer manufactured. View Substitutes