
B32754C3505K000 | |
|---|---|
DigiKey Part Number | B32754C3505K000-ND |
Manufacturer | |
Manufacturer Product Number | B32754C3505K000 |
Description | CAP FILM 5UF 10% RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 310V 580V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6.7 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.437" (36.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 310V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 580V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 784 | 2,04589 € | 1.603,98 € |
| Unit Price without VAT: | 2,04589 € |
|---|---|
| Unit Price with VAT: | 2,47553 € |

